
YC0013AA | |
|---|---|
DigiKey Part Number | 2958-YC0013AATR-ND - Tape & Reel (TR) 2958-YC0013AACT-ND - Cut Tape (CT) 2958-YC0013AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0013AA |
Description | GNSS RF ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0013AA Models |
Category | Number of Bands 1 |
Manufacturer Quectel | Return Loss -10.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.19dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.024" (0.60mm) |
Frequency (Center/Band) 1.5825GHz | Applications GNSS |
Frequency Range 1.559GHz ~ 1.606GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,86840 € | 21,71 € |
| 100 | 0,77110 € | 77,11 € |
| 250 | 0,72456 € | 181,14 € |
| 500 | 0,69652 € | 348,26 € |
| 1.000 | 0,67343 € | 673,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64492 € | 1.934,76 € |
| 6.000 | 0,63096 € | 3.785,76 € |
| 9.000 | 0,62398 € | 5.615,82 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |









