
YC0009AA | |
|---|---|
DigiKey Part Number | 2958-YC0009AATR-ND - Tape & Reel (TR) 2958-YC0009AACT-ND - Cut Tape (CT) 2958-YC0009AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0009AA |
Description | WIFI/BT ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0009AA Models |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 4dBi |
Part Status Active | Termination Solder |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.020" (0.50mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59640 € | 14,91 € |
| 100 | 0,52570 € | 52,57 € |
| 250 | 0,49204 € | 123,01 € |
| 500 | 0,47174 € | 235,87 € |
| 1.000 | 0,45505 € | 455,05 € |
| 2.500 | 0,43742 € | 1.093,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,42433 € | 2.545,98 € |
| 12.000 | 0,41602 € | 4.992,24 € |
| 18.000 | 0,41186 € | 7.413,48 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |












