
YC0009AAEVB | |
|---|---|
DigiKey Part Number | 2958-YC0009AAEVB-ND |
Manufacturer | |
Manufacturer Product Number | YC0009AAEVB |
Description | EVAL BOARD FOR YC0009AA |
Customer Reference | |
Detailed Description | YC0009AA - Antenna 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | YC0009AAEVB Models |
Category | Frequency 2.4GHz ~ 2.5GHz |
Manufacturer Quectel | Contents Board(s) |
Packaging Bulk | Utilized IC / Part YC0009AA |
Part Status Obsolete | RF Frequency 2.4GHz ~ 2.5GHz |
Type Antenna | Function Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 € | 95,10 € |
| 10 | 79,80300 € | 798,03 € |
| 25 | 75,98200 € | 1.899,55 € |
| Unit Price without VAT: | 95,10000 € |
|---|---|
| Unit Price with VAT: | 113,16900 € |


