
YFGC025WWC | |
|---|---|
DigiKey Part Number | 2958-YFGC025WWC-ND |
Manufacturer | |
Manufacturer Product Number | YFGC025WWC |
Description | INT,GPS&GNSS,CERAMIC,-,NA,1559-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS PCB Trace Solder Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 1.2, 1.4, 2.6 |
Packaging Bulk | Return Loss -23dB, -15.2dB, -7dB |
Part Status Active | Gain 1.9dBi, 2.8dBi, 3.6dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 1.559GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51200 € | 15,12 € |
| 40 | 1,32425 € | 52,97 € |
| 120 | 1,21950 € | 146,34 € |
| 280 | 1,15814 € | 324,28 € |
| 520 | 1,12171 € | 583,29 € |
| 1.000 | 1,08954 € | 1.089,54 € |
| 2.520 | 1,05304 € | 2.653,66 € |
| 5.000 | 1,03149 € | 5.157,45 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |



