UCC39412PWTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.045
Unit Price: 1,08000 €
Datasheet
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 60mA 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC39412PWTR

DigiKey Part Number
UCC39412PWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC39412PWTR
Description
IC REG BOOST 3.3V 60MA 8TSSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 60mA 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
UCC39412PWTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.1V
Voltage - Input (Max)
3.2V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.819 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.819In Stock
Ships from Rochester Electronics, LLC