
TPS61261DRVR | |
|---|---|
DigiKey Part Number | 296-28788-2-ND - Tape & Reel (TR) 296-28788-1-ND - Cut Tape (CT) 296-28788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61261DRVR |
Description | IC REG BOOST 3.3V 100MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61261DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69040 € | 17,26 € |
| 100 | 0,61070 € | 61,07 € |
| 250 | 0,57264 € | 143,16 € |
| 500 | 0,54970 € | 274,85 € |
| 1.000 | 0,53083 € | 530,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50750 € | 1.522,50 € |
| 6.000 | 0,49610 € | 2.976,60 € |
| 9.000 | 0,49038 € | 4.413,42 € |
| 15.000 | 0,48405 € | 7.260,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

