
UCC38C42D | |
|---|---|
DigiKey Part Number | 296-13838-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38C42D |
Description | IC OFFLINE CTRLR PWM UVLO 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38C42D Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC38C42DR | Texas Instruments | 4.244 | 296-41819-1-ND | 0,90000 € | MFR Recommended |
| MIC38C42AYM | Microchip Technology | 0 | 576-2287-ND | 1,64488 € | Similar |
| MIC38C42YM | Microchip Technology | 207 | 576-1772-5-ND | 2,11000 € | Similar |
| MIC38C42YM-TR | Microchip Technology | 0 | MIC38C42YM-TR-ND | 0,68536 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28400 € | 12,84 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

