
UCC38500EVM | |
|---|---|
DigiKey Part Number | 296-11519-ND |
Manufacturer | |
Manufacturer Product Number | UCC38500EVM |
Description | EVAL BOARD FOR UCC38500 |
Customer Reference | |
Detailed Description | UCC38500 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part UCC38500 |
Packaging Bulk | Primary Attributes 100W Power Factor Correction and Preregulator Combination |
Part Status Obsolete | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Factor Correction |


