MFR Recommended

UCC28500DWTR | |
|---|---|
DigiKey Part Number | 296-UCC28500DWTR-ND - Tape & Reel (TR) 296-UCC28500DWTRCT-ND - Cut Tape (CT) 296-UCC28500DWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28500DWTR |
Description | IC PFC CTR AVERAGE 120KHZ 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28500DWTR Models |
Category | Voltage - Supply 9.7V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 20-SOIC |
Frequency - Switching 80kHz ~ 120kHz | Base Product Number |
Current - Startup 150 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28512DWR | Texas Instruments | 0 | UCC28512DWR-ND | 2,85067 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,08483 € | 12.169,66 € |
| Unit Price without VAT: | 6,08483 € |
|---|---|
| Unit Price with VAT: | 7,24095 € |


