UCC28500DW is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,55434 €
Datasheet
PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
20-SOIC Pkg

UCC28500DW

DigiKey Part Number
296-44728-5-ND
Manufacturer
Manufacturer Product Number
UCC28500DW
Description
IC PFC CTR AVERAGE 120KHZ 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 80kHz ~ 120kHz 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28500DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
80kHz ~ 120kHz
Current - Startup
150 µA
Voltage - Supply
9.7V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1256,90344 €862,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,90344 €
Unit Price with VAT:8,21509 €