Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27325PG4

DigiKey Part Number
UCC27325PG4-ND
Manufacturer
Manufacturer Product Number
UCC27325PG4
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC27325PG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5000,69928 €349,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,69928 €
Unit Price with VAT:0,83214 €