
MIC4425YN | |
|---|---|
DigiKey Part Number | 576-1201-ND |
Manufacturer | |
Manufacturer Product Number | MIC4425YN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4425YN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 28ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4425CPA | Microchip Technology | 14 | TC4425CPA-ND | 2,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 25 | 1,83320 € | 45,83 € |
| 100 | 1,66200 € | 166,20 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |



