Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27524P

DigiKey Part Number
296-30452-5-ND
Manufacturer
Manufacturer Product Number
UCC27524P
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC27524P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.3V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,98200 €9,82 €
500,83740 €41,87 €
1000,79250 €79,25 €
2500,74500 €186,25 €
5000,71634 €358,17 €
1.0000,69276 €692,76 €
2.5000,66786 €1.669,65 €
5.0000,65285 €3.264,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €

Other Suppliers on DigiKey

452.083In Stock
Ships from Rochester Electronics, LLC