Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21222DR

DigiKey Part Number
296-52191-2-ND - Tape & Reel (TR)
296-52191-1-ND - Cut Tape (CT)
296-52191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21222DR
Description
IC GATE DRVR HALF-BRIDGE 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21222DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.25V, 1.6V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS/TTL
Part Status
Active
Rise / Fall Time (Typ)
5ns, 6ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
16-SOIC
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,96900 €19,69 €
251,80280 €45,07 €
1001,62060 €162,06 €
2501,53372 €383,43 €
5001,50736 €753,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39278 €3.481,95 €
5.0001,36538 €6.826,90 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €