



TBA 2-0511 | |
|---|---|
DigiKey Part Number | 1951-3429-ND |
Manufacturer | |
Manufacturer Product Number | TBA 2-0511 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 2-0511 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKZ-0505S | Recom Power | 186 | 945-1201-ND | 8,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,63400 € | 18,17 € |
| 10 | 3,55800 € | 35,58 € |
| 30 | 3,44167 € | 103,25 € |
| 50 | 3,38900 € | 169,45 € |
| 100 | 3,31840 € | 331,84 € |
| 250 | 3,22764 € | 806,91 € |
| 500 | 3,16058 € | 1.580,29 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |





