Isolation IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1311QDWVRQ1

DigiKey Part Number
296-50940-2-ND - Tape & Reel (TR)
296-50940-1-ND - Cut Tape (CT)
296-50940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1311QDWVRQ1
Description
IC ISOLATION 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolation IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1311QDWVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolation
Applications
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,70000 €4,70 €
103,59400 €35,94 €
253,31680 €82,92 €
1003,01260 €301,26 €
2502,86748 €716,87 €
5002,77998 €1.389,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,61750 €2.617,50 €
2.0002,55986 €5.119,72 €
3.0002,53098 €7.592,94 €
Manufacturers Standard Package
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,59300 €