MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

UC2845AD8TRG4 | |
|---|---|
DigiKey Part Number | UC2845AD8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2845AD8TRG4 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845AD8TRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40695 € | 1.017,38 € |
| 5.000 | 0,39699 € | 1.984,95 € |
| 7.500 | 0,39200 € | 2.940,00 € |
| 12.500 | 0,38647 € | 4.830,88 € |
| 17.500 | 0,38324 € | 6.706,70 € |
| Unit Price without VAT: | 0,40695 € |
|---|---|
| Unit Price with VAT: | 0,48427 € |






