UC2845BD1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.309
Unit Price: 0,67000 $
Datasheet

Direct


Texas Instruments
In Stock: 333
Unit Price: 1,56000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 360
Unit Price: 1,22000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 955
Unit Price: 1,22000 $
Datasheet

Upgrade


Texas Instruments
In Stock: 4.118
Unit Price: 0,54000 $
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.673
Unit Price: 1,13000 $
Datasheet

Similar


Texas Instruments
In Stock: 6.813
Unit Price: 0,54000 $
Datasheet

Similar


Texas Instruments
In Stock: 4.843
Unit Price: 0,52000 $
Datasheet

Similar


Texas Instruments
In Stock: 2.377
Unit Price: 5,73000 $
Datasheet

Similar


Texas Instruments
In Stock: 2.207
Unit Price: 9,07000 $
Datasheet

Similar


Texas Instruments
In Stock: 18.080
Unit Price: 6,10000 $
Datasheet

Similar


Texas Instruments
In Stock: 2.549
Unit Price: 10,52000 $
Datasheet

Similar


Texas Instruments
In Stock: 966
Unit Price: 1,88000 $
Datasheet

Similar


Texas Instruments
In Stock: 4.023
Unit Price: 1,72000 $
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845BD1G

DigiKey Part Number
UC2845BD1GOS-ND
Manufacturer
Manufacturer Product Number
UC2845BD1G
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845BD1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types