
UC2845AQD8 | |
|---|---|
DigiKey Part Number | 296-15203-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2845AQD8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845AQD8 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845AQD8R | Texas Instruments | 2.543 | 296-15204-1-ND | 1,46000 € | MFR Recommended |
| NCV3843BVD1R2G | onsemi | 556 | NCV3843BVD1R2GOSCT-ND | 1,05000 € | Similar |
| UC2844BD1 | STMicroelectronics | 1.584 | 497-14806-5-ND | 1,44000 € | Similar |
| UC2844BD1013TR | STMicroelectronics | 2.137 | 497-6138-1-ND | 0,86000 € | Similar |
| UC2845BD1 | STMicroelectronics | 662 | 497-14807-5-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99800 € | 9,98 € |
| 75 | 0,82280 € | 61,71 € |
| 150 | 0,78207 € | 117,31 € |
| 300 | 0,74857 € | 224,57 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

