
TL2845BDRG4-8 | |
|---|---|
DigiKey Part Number | 296-TL2845BDRG4-8TR-ND - Tape & Reel (TR) 296-TL2845BDRG4-8CT-ND - Cut Tape (CT) 296-TL2845BDRG4-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2845BDRG4-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2845BDRG4-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845BD1 | STMicroelectronics | 687 | 497-14807-5-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28520 € | 7,13 € |
| 100 | 0,24800 € | 24,80 € |
| 250 | 0,23028 € | 57,57 € |
| 500 | 0,21958 € | 109,79 € |
| 1.000 | 0,21077 € | 210,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19560 € | 489,00 € |
| 5.000 | 0,19015 € | 950,75 € |
| 7.500 | 0,18743 € | 1.405,73 € |
| 12.500 | 0,18441 € | 2.305,12 € |
| 17.500 | 0,18264 € | 3.196,20 € |
| 25.000 | 0,18095 € | 4.523,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

