MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UA78L05ACDRG4 | |
|---|---|
DigiKey Part Number | 296-31997-2-ND - Tape & Reel (TR) 296-31997-1-ND - Cut Tape (CT) 296-31997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05ACDRG4 |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACDRG4 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L05ACDR | Texas Instruments | 46.259 | 296-1364-1-ND | 0,30000 € | MFR Recommended |
| LM78L05ACM/NOPB | Texas Instruments | 14.414 | LM78L05ACM/NOPB-ND | 0,99000 € | Similar |
| LM78L05ACMX/NOPB | Texas Instruments | 104.457 | LM78L05ACMX/NOPBCT-ND | 0,56000 € | Similar |
| L78L05ABD13TR | STMicroelectronics | 22.689 | 497-1180-1-ND | 0,23000 € | Similar |
| L78L05ACD13TR | STMicroelectronics | 26.042 | 497-1182-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13335 € | 333,38 € |
| 5.000 | 0,12938 € | 646,90 € |
| 7.500 | 0,12740 € | 955,50 € |
| 12.500 | 0,12520 € | 1.565,00 € |
| 17.500 | 0,12391 € | 2.168,43 € |
| 25.000 | 0,12267 € | 3.066,75 € |
| 62.500 | 0,12001 € | 7.500,62 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




