
TXU0304RUTR | |
|---|---|
DigiKey Part Number | 296-TXU0304RUTR-ND - Tape & Reel (TR) 296-TXU0304RUTRCT-ND - Cut Tape (CT) 296-TXU0304RUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304RUTR |
Description | IC XLTR VL UNIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0304RUTR Models |
Category | Voltage - VCCB 1.08 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 200Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 12-UFQFN |
Number of Circuits 1 | Supplier Device Package 12-UQFN (1.7x2) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.08 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXU0104RUTR | Texas Instruments | 1.901 | 296-TXU0104RUTRCT-ND | 0,91000 € | Parametric Equivalent |
| TXU0204RUTR | Texas Instruments | 16.316 | 296-TXU0204RUTRCT-ND | 0,99000 € | Parametric Equivalent |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 7.852 | 1727-2610-1-ND | 0,77000 € | Similar |
| ADG3304BCBZ-REEL7 | Analog Devices Inc. | 6.618 | 505-ADG3304BCBZ-REEL7CT-ND | 2,94000 € | Similar |
| ADG3304BCPZ-REEL7 | Analog Devices Inc. | 196 | 505-ADG3304BCPZ-REEL7CT-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59280 € | 14,82 € |
| 100 | 0,52320 € | 52,32 € |
| 250 | 0,48984 € | 122,46 € |
| 500 | 0,47204 € | 236,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43281 € | 1.298,43 € |
| 6.000 | 0,42282 € | 2.536,92 € |
| 9.000 | 0,41782 € | 3.760,38 € |
| 15.000 | 0,41227 € | 6.184,05 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |










