
TUSB8042AIRGCT | |
|---|---|
DigiKey Part Number | 296-TUSB8042AIRGTR-ND - Tape & Reel (TR) 296-TUSB8042AIRGCT-ND - Cut Tape (CT) 296-TUSB8042AIRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8042AIRGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8042AIRGCT Models |
Category | Interface I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8043AIRGCT | Texas Instruments | 633 | 296-TUSB8043AIRGCT-ND | 10,37000 € | Parametric Equivalent |
| TUSB8044AIRGCT | Texas Instruments | 107 | 296-TUSB8044AIRGCT-ND | 11,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| 10 | 8,33200 € | 83,32 € |
| 25 | 7,76200 € | 194,05 € |
| 100 | 7,13580 € | 713,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,83732 € | 1.709,33 € |
| 500 | 6,65744 € | 3.328,72 € |
| 750 | 6,56737 € | 4.925,53 € |
| 1.250 | 6,46758 € | 8.084,47 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

