
TUSB8043AIRGCT | |
|---|---|
DigiKey Part Number | 296-TUSB8043AIRGTR-ND - Tape & Reel (TR) 296-TUSB8043AIRGCT-ND - Cut Tape (CT) 296-TUSB8043AIRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8043AIRGCT |
Description | USB TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.1 I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043AIRGCT Models |
Category | Interface I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 10 | 8,97100 € | 89,71 € |
| 25 | 8,36400 € | 209,10 € |
| 100 | 7,69680 € | 769,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,37852 € | 1.844,63 € |
| 500 | 7,18672 € | 3.593,36 € |
| 750 | 7,09068 € | 5.318,01 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |

