
TUSB7320RKMR | |
|---|---|
DigiKey Part Number | 296-29069-2-ND - Tape & Reel (TR) 296-29069-1-ND - Cut Tape (CT) 296-29069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB7320RKMR |
Description | IC HUB CONTROLLER USB 100WQFN |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB7320RKMR Models |
Category | Interface USB, PCIe |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-WQFN Dual Rows, Exposed Pad |
Protocol USB | Supplier Device Package 100-WQFN-MR (9x9) |
Function Host Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8020BPHPR | Texas Instruments | 614 | 296-41024-1-ND | 6,41000 € | Similar |
| TUSB7320RKMT | Texas Instruments | 225 | 296-32597-1-ND | 11,28000 € | Parametric Equivalent |
| TUSB7340RKMR | Texas Instruments | 5.872 | 296-29070-1-ND | 12,31000 € | Parametric Equivalent |
| TUSB7340RKMT | Texas Instruments | 0 | 296-32598-1-ND | 9,91600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,69000 € | 9,69 € |
| 10 | 7,58500 € | 75,85 € |
| 25 | 7,05880 € | 176,47 € |
| 100 | 6,48030 € | 648,03 € |
| 250 | 6,20432 € | 1.551,08 € |
| 500 | 6,03804 € | 3.019,02 € |
| 1.000 | 5,90120 € | 5.901,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,45278 € | 19.358,34 € |
| Unit Price without VAT: | 9,69000 € |
|---|---|
| Unit Price with VAT: | 11,53110 € |

