
TUSB7340RKMR | |
|---|---|
DigiKey Part Number | 296-29070-2-ND - Tape & Reel (TR) 296-29070-1-ND - Cut Tape (CT) 296-29070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB7340RKMR |
Description | IC HUB CONTROLLER USB 100WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB7340RKMR Models |
Category | Interface USB, PCIe |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-WQFN Dual Rows, Exposed Pad |
Protocol USB | Supplier Device Package 100-WQFN-MR (9x9) |
Function Host Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 10 | 9,70800 € | 97,08 € |
| 25 | 9,05880 € | 226,47 € |
| 100 | 8,34490 € | 834,49 € |
| 250 | 8,00472 € | 2.001,18 € |
| 500 | 7,79964 € | 3.899,82 € |
| 1.000 | 7,63089 € | 7.630,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,39086 € | 25.172,58 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |


