
TUSB501TDRFRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB501TDRFRQ1TR-ND - Tape & Reel (TR) 296-TUSB501TDRFRQ1CT-ND - Cut Tape (CT) 296-TUSB501TDRFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB501TDRFRQ1 |
Description | IC REDRIVER USB 3.0 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB501TDRFRQ1 Models |
Category | Capacitance - Input 1.25 pF |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 43.8mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Grade Automotive |
Applications USB 3.0 | Qualification AEC-Q100 |
Data Rate (Max) 5Gbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-WFDFN Exposed Pad |
Delay Time 290ps | Supplier Device Package 8-WSON (2x2) |
Signal Conditioning Input Equalization, Output De-Emphasis | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB501DRFR | Texas Instruments | 4.515 | 296-41023-1-ND | 2,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,26520 € | 56,63 € |
| 100 | 2,04390 € | 204,39 € |
| 250 | 1,93840 € | 484,60 € |
| 500 | 1,92288 € | 961,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75784 € | 5.273,52 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |











