
TUSB217RGYTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB217RGYTQ1TR-ND - Tape & Reel (TR) 296-TUSB217RGYTQ1CT-ND - Cut Tape (CT) 296-TUSB217RGYTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB217RGYTQ1 |
Description | IC INTERFACE SPECIALIZED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Interface 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Package / Case 14-VFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 14-VQFN (3.5x3.5) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications USB | Mounting Type Surface Mount |
Interface USB 2.0 | Base Product Number |
Voltage - Supply 2.3V ~ 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 10 | 6,88400 € | 68,84 € |
| 25 | 6,40000 € | 160,00 € |
| 100 | 5,86770 € | 586,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,61396 € | 1.403,49 € |
| 500 | 5,46106 € | 2.730,53 € |
| 750 | 5,38447 € | 4.038,35 € |
| 1.250 | 5,29960 € | 6.624,50 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |


