TSB43AA82PGE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 184
Unit Price: 16,07625 €
Datasheet
IEEE 1394 Physical Layer Controller IEEE 1394a-2000 Parallel Interface 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB43AA82PGE

DigiKey Part Number
296-11082-ND
Manufacturer
Manufacturer Product Number
TSB43AA82PGE
Description
IC PHY/LINK LAYER CTRLR 144-LQFP
Customer Reference
Detailed Description
IEEE 1394 Physical Layer Controller IEEE 1394a-2000 Parallel Interface 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TSB43AA82PGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
IEEE 1394
Function
Physical Layer Controller
Interface
Parallel
Standards
IEEE 1394a-2000
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.994 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.994In Stock
Ships from Rochester Electronics, LLC