
TSB43AA82APGE | |
|---|---|
DigiKey Part Number | 296-13423-5-ND |
Manufacturer | |
Manufacturer Product Number | TSB43AA82APGE |
Description | IC PHY LINK LAYR HP 2PRT 144LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Physical Layer Controller IEEE 1394a-2000 Parallel Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TSB43AA82APGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Physical Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394a-2000 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |

