MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

TS5A2066DCTRE4 | |
|---|---|
DigiKey Part Number | TS5A2066DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A2066DCTRE4 |
Description | IC SWITCH SPST-NO X 2 10OHM SM8 |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A2066DCTRE4 Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5.5pF, 5.5pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 30nA |
Switch Circuit SPST - NO | Crosstalk -68dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package SM8 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.8ns, 3.6ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A2066DCTR | Texas Instruments | 7.732 | 296-21180-1-ND | 0,55000 € | MFR Recommended |
| 74HC2G66DP,125 | Nexperia USA Inc. | 2.914 | 1727-6594-1-ND | 0,28000 € | Similar |
| 74HCT2G66DP,125 | Nexperia USA Inc. | 0 | 1727-6631-1-ND | 0,39000 € | Similar |
| 74LVC2G66DP,125 | Nexperia USA Inc. | 16.605 | 1727-5993-1-ND | 0,30000 € | Similar |
| MAX4731EUA+ | Analog Devices Inc./Maxim Integrated | 447 | 505-MAX4731EUA+-ND | 2,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19084 € | 572,52 € |
| 6.000 | 0,18573 € | 1.114,38 € |
| 9.000 | 0,18318 € | 1.648,62 € |
| 15.000 | 0,18034 € | 2.705,10 € |
| 21.000 | 0,17869 € | 3.752,49 € |
| 30.000 | 0,17709 € | 5.312,70 € |
| Unit Price without VAT: | 0,19084 € |
|---|---|
| Unit Price with VAT: | 0,22710 € |





