2 Circuit IC Switch 1:1 10Ohm SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 1:1 10Ohm SM8
8-SOIC

TS5A2066DCTR

DigiKey Part Number
296-21180-2-ND - Tape & Reel (TR)
296-21180-1-ND - Cut Tape (CT)
296-21180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A2066DCTR
Description
IC SWITCH SPST-NO X 2 10OHM SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 10Ohm SM8
Datasheet
 Datasheet
EDA/CAD Models
TS5A2066DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Texas Instruments
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5.5pF, 5.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
30nA
Switch Circuit
SPST - NO
Crosstalk
-68dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
SM8
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
5.8ns, 3.6ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4731EUA+Analog Devices Inc./Maxim Integrated447505-MAX4731EUA+-ND2,67000 €Similar
In-Stock: 3.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35400 €3,54 €
250,31640 €7,91 €
1000,27570 €27,57 €
2500,25628 €64,07 €
5000,24456 €122,28 €
1.0000,23492 €234,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22301 €669,03 €
6.0000,21718 €1.303,08 €
9.0000,21426 €1.928,34 €
15.0000,21103 €3.165,45 €
21.0000,20914 €4.391,94 €
30.0000,20732 €6.219,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €

Other Suppliers on DigiKey

4.700In Stock
Ships from Rochester Electronics, LLC