
74HCT2G66DP,125 | |
---|---|
DigiKey Part Number | 1727-6631-2-ND - Tape & Reel (TR) 1727-6631-1-ND - Cut Tape (CT) 1727-6631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G66DP,125 |
Description | IC SWITCH SPST-NOX2 95OHM 8TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 95Ohm 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 44ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,34300 € | 3,43 € |
50 | 0,28400 € | 14,20 € |
100 | 0,26550 € | 26,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20863 € | 625,89 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |