TRSF3243CDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,21106 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.621
Unit Price: 2,25000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: 2,36000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,36000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,48891 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 517
Unit Price: 2,95000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 6,27000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: 6,46000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 15,55000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,66138 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: 11,44000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1.137
Unit Price: 1,06000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 3.363
Unit Price: 1,06000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.470
Unit Price: 1,06000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3243CDBRG4

DigiKey Part Number
TRSF3243CDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3243CDBRG4
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3243CDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes