Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



TRSF3243CDBR | |
|---|---|
DigiKey Part Number | 296-25100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3243CDBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243CDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECDBR | Texas Instruments | 2.763 | 296-19806-1-ND | 2,04000 € | Similar |
| SN75C3243DBR | Texas Instruments | 7.609 | 296-13326-1-ND | 2,29000 € | Parametric Equivalent |
| ICL3243ECAZ | Renesas Electronics Corporation | 1.977 | ICL3243ECAZ-ND | 2,33000 € | Direct |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3.469 | ICL3243ECAZ-TCT-ND | 2,33000 € | Direct |
| ICL3245CAZ | Renesas Electronics Corporation | 0 | ICL3245CAZ-ND | 1,50517 € | Direct |





