Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

TRSF3243CDBG4 | |
|---|---|
DigiKey Part Number | TRSF3243CDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3243CDBG4 |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3243CDBG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3243IDB | Texas Instruments | 0 | 296-34683-5-ND | 2,84049 € | Similar |
| ICL3243ECAZ | Renesas Electronics Corporation | 1.977 | ICL3243ECAZ-ND | 2,35000 € | Direct |
| ICL3243ECAZ-T | Renesas Electronics Corporation | 3.469 | ICL3243ECAZ-TCT-ND | 2,35000 € | Direct |
| ICL3245CAZ-T | Renesas Electronics Corporation | 0 | ICL3245CAZ-T-ND | 1,51722 € | Direct |
| ICL3245ECAZ-T | Renesas Electronics Corporation | 3.215 | ICL3245ECAZ-TCT-ND | 2,94000 € | Direct |





