Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRSF3238IDBR | |
|---|---|
DigiKey Part Number | TRSF3238IDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3238IDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3238IDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3238DBR | Texas Instruments | 0 | 296-12733-1-ND | 2,61000 € | Parametric Equivalent |
| SN65C3238EDBR | Texas Instruments | 1.207 | 296-21003-1-ND | 2,83000 € | Parametric Equivalent |
| TRSF3238EIDBR | Texas Instruments | 0 | 296-25097-1-ND | 2,60000 € | Parametric Equivalent |
| ST3237EBPR | STMicroelectronics | 4.467 | 497-7927-1-ND | 2,03000 € | Parametric Equivalent |



