Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent

TRSF3232CPWR | |
|---|---|
DigiKey Part Number | TRSF3232CPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRSF3232CPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232CPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C3232EPWR | Texas Instruments | 4.923 | 296-SN75C3232EPWRCT-ND | 1,89000 € | Parametric Equivalent |
| TRSF3232ECPWR | Texas Instruments | 5.116 | 296-25089-1-ND | 2,12000 € | Parametric Equivalent |
| MAX3232ECUE+ | Analog Devices Inc./Maxim Integrated | 651 | MAX3232ECUE+-ND | 9,48000 € | Direct |
| MAX3232ECUE+T | Analog Devices Inc./Maxim Integrated | 4.304 | MAX3232ECUE+TCT-ND | 9,28000 € | Direct |
| SP3232EUEY-L/TR | MaxLinear, Inc. | 0 | 1016-SP3232EUEY-L/TRCT-ND | 1,13000 € | Upgrade |




