
SP3232EUEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3232EUEY-L/TR-ND - Tape & Reel (TR) 1016-SP3232EUEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3232EUEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EUEY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66080 € | 16,52 € |
| 100 | 0,58380 € | 58,38 € |
| 250 | 0,54708 € | 136,77 € |
| 500 | 0,52490 € | 262,45 € |
| 1.000 | 0,51352 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48736 € | 1.218,40 € |
| 5.000 | 0,47574 € | 2.378,70 € |
| 7.500 | 0,46992 € | 3.524,40 € |
| 12.500 | 0,46347 € | 5.793,38 € |
| 17.500 | 0,45971 € | 8.044,93 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |








