SP3232EUCY-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 10.327
Unit Price: 1,96000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 3.288
Unit Price: 2,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 553
Unit Price: 2,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.408
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.330
Unit Price: 1,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.956
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.562
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.944
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.465
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.137
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: 1,76000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: 1,76000 €
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3232EUCY-L/TR

DigiKey Part Number
1016-SP3232EUCY-L/TR-ND - Tape & Reel (TR)
1016-SP3232EUCY-L/TRCT-ND - Cut Tape (CT)
1016-SP3232EUCY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3232EUCY-L/TR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68000 €6,80 €
250,61360 €15,34 €
1000,54140 €54,14 €
2500,50684 €126,71 €
5000,48606 €243,03 €
1.0000,47402 €474,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,45086 €1.127,15 €
5.0000,43995 €2.199,75 €
7.5000,43450 €3.258,75 €
12.5000,42845 €5.355,62 €
17.5000,42492 €7.436,10 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €