
ADM202EARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM202EARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM202EARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADM202EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM202EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,52160 € | 38,04 € |
| 100 | 1,22010 € | 122,01 € |
| 250 | 1,07208 € | 268,02 € |
| 500 | 0,98104 € | 490,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90478 € | 904,78 € |
| 2.000 | 0,84211 € | 1.684,22 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |




