Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3222EIPW | |
|---|---|
DigiKey Part Number | 296-34681-5-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3222EIPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3222EIPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EEUP+ | Analog Devices Inc./Maxim Integrated | 1.155 | MAX3222EEUP+-ND | 10,64000 € | Direct |
| MAX3222EEUP+T | Analog Devices Inc./Maxim Integrated | 2.315 | MAX3222EEUP+CT-ND | 10,64000 € | Direct |
| MAX3222EEUP/V+ | Analog Devices Inc./Maxim Integrated | 22 | 505-MAX3222EEUP/V+-ND | 16,72000 € | Direct |
| SP3222EUEY-L/TR | MaxLinear, Inc. | 4.838 | 1016-1795-1-ND | 1,73000 € | Direct |
| ICL3222CVZ | Renesas Electronics Corporation | 2.028 | ICL3222CVZ-ND | 2,25000 € | Similar |





