Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3222EIDB | |
|---|---|
DigiKey Part Number | TRSF3222EIDB-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3222EIDB |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3222EIDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EIDB | Texas Instruments | 57 | 296-33369-5-ND | 2,48000 € | Parametric Equivalent |
| MAX3222EEAP+ | Analog Devices Inc./Maxim Integrated | 230 | MAX3222EEAP+-ND | 11,27000 € | Direct |
| MAX3222EEAP+T | Analog Devices Inc./Maxim Integrated | 1.504 | 175-MAX3222EEAP+TCT-ND | 11,09000 € | Direct |
| ICL3222CVZ | Renesas Electronics Corporation | 2.028 | ICL3222CVZ-ND | 2,25000 € | Similar |
| ICL3222CVZ-T | Renesas Electronics Corporation | 0 | ICL3222CVZ-T-ND | 1,12142 € | Similar |





