TRSF3222ECPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 355
Unit Price: 1,88000 €
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,77222 €
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 4.838
Unit Price: 1,56000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.028
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,11252 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.357
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.947
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,11252 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 575
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.649
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.841
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 265
Unit Price: 2,24000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.600
Unit Price: 2,24000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: 7,12000 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3222ECPWG4

DigiKey Part Number
TRSF3222ECPWG4-ND
Manufacturer
Manufacturer Product Number
TRSF3222ECPWG4
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3222ECPWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3222ECPWTexas Instruments355TRS3222ECPW-ND1,88000 €Parametric Equivalent
SP3222EUCY-L/TRMaxLinear, Inc.0SP3222EUCY-L/TR-ND0,77222 €Direct
SP3222EUEY-L/TRMaxLinear, Inc.4.8381016-1795-1-ND1,56000 €Upgrade
ICL3222CVZRenesas Electronics Corporation2.028ICL3222CVZ-ND2,24000 €Similar
ICL3222CVZ-TRenesas Electronics Corporation0ICL3222CVZ-T-ND1,11252 €Similar
Obsolete
This product is no longer manufactured. View Substitutes