Parametric Equivalent
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3222ECPW | |
|---|---|
DigiKey Part Number | TRSF3222ECPW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3222ECPW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3222ECPW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3222ECPW | Texas Instruments | 355 | TRS3222ECPW-ND | 1,89000 € | Parametric Equivalent |
| SP3222EUCY-L/TR | MaxLinear, Inc. | 0 | SP3222EUCY-L/TR-ND | 0,88790 € | Direct |
| SP3222EUEY-L/TR | MaxLinear, Inc. | 4.838 | 1016-1795-1-ND | 1,73000 € | Upgrade |
| ICL3222CVZ | Renesas Electronics Corporation | 2.028 | ICL3222CVZ-ND | 2,25000 € | Similar |
| ICL3222CVZ-T | Renesas Electronics Corporation | 0 | ICL3222CVZ-T-ND | 1,12142 € | Similar |






