TRSF3222ECDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.121
Unit Price: 1,84000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 422
Unit Price: 7,97000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,69122 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.028
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,08610 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.357
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.947
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,10786 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 575
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.671
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.841
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 320
Unit Price: 2,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.625
Unit Price: 2,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: 7,00000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3222ECDBR

DigiKey Part Number
296-25074-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRSF3222ECDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3222ECDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.750In Stock
Ships from Rochester Electronics, LLC