TRS3243EIRHBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.035
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,95884 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.739
Unit Price: 1,87000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,51662 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.482
Unit Price: 5,87000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.629
Unit Price: 5,87000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.945
Unit Price: 1,43000 €
Datasheet
296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3243EIRHBRG4

DigiKey Part Number
TRS3243EIRHBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS3243EIRHBRG4
Description
IC TRANSCEIVER FULL 3/5 32VQFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TRS3243EIRHBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87401 €2.622,03 €
6.0000,85620 €5.137,20 €
9.0000,84728 €7.625,52 €
Manufacturers Standard Package
Unit Price without VAT:0,87401 €
Unit Price with VAT:1,04007 €