296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3243EIRHBR

DigiKey Part Number
296-25057-2-ND - Tape & Reel (TR)
296-25057-1-ND - Cut Tape (CT)
296-25057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3243EIRHBR
Description
IC TRANSCEIVER FULL 3/5 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TRS3243EIRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,38900 €13,89 €
251,26680 €31,67 €
1001,13260 €113,26 €
2501,06852 €267,13 €
5001,02990 €514,95 €
1.0000,99811 €998,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,95884 €2.876,52 €
6.0000,93962 €5.637,72 €
9.0000,93000 €8.370,00 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €