SP3243EBCR-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 8.220
Unit Price: 2,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13.506
Unit Price: 2,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.084
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.376
Unit Price: 3,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.087
Unit Price: 2,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.536
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.796
Unit Price: 2,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.250
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 107
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.622
Unit Price: 3,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 22
Unit Price: 2,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 53.935
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.320
Unit Price: 1,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.590
Unit Price: 2,00000 €
Datasheet
3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EBCR-L

DigiKey Part Number
1016-1118-ND
Manufacturer
Manufacturer Product Number
SP3243EBCR-L
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tray
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
3/5
Supplier Device Package
32-QFN (5x5)
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3243EIRZRenesas Electronics Corporation8.220ISL3243EIRZ-ND2,55000 €Similar
ISL3243EIRZ-TRenesas Electronics Corporation13.50620-ISL3243EIRZ-TCT-ND2,93000 €Similar
MAX3243CDBRTexas Instruments32.084296-6941-1-ND2,00000 €Similar
MAX3243CDWRTexas Instruments4.376296-6942-1-ND3,64000 €Similar
MAX3243CPWTexas Instruments9.087296-6943-5-ND2,11000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types