MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

TRS3237EIDB | |
|---|---|
DigiKey Part Number | TRS3237EIDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3237EIDB |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3237EIDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3237EIDBR | Texas Instruments | 0 | 296-22599-1-ND | 2,48000 € | MFR Recommended |
| MAX3237EEAI+ | Analog Devices Inc./Maxim Integrated | 160 | MAX3237EEAI+-ND | 16,72000 € | Direct |
| MAX3237EEAI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3237EEAI+T-ND | 10,12116 € | Direct |
| ICL3237ECAZ | Renesas Electronics Corporation | 684 | ICL3237ECAZ-ND | 2,94000 € | Similar |
| ICL3237ECAZ-T | Renesas Electronics Corporation | 968 | ICL3237ECAZ-TCT-ND | 2,94000 € | Similar |





